
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Audio cable
6 x
0.08 mm²
6 x 0.08 mm²
Single shield
Shielded
5.40 mm
Black
10 m
Yes
No
No
Yes
1509016/10
Polyvinyl chloride
48 x 0.10 mm
1509016/10
Datasheet 1514972 BKL Electronic 1509016/10 Audio cable 6 x 0.08 mm² Black 10 m
User & Safety Instructions 1514972 BKL Electronic 1509016/10 Audio cable 6 x 0.08 mm² Black 10 m