Black & Decker MT300KA MT300KA-QS Multifunction tool incl. accessories, incl. case 13-piece 300 W
300 W powerful multi-function tool "MT 300 KA" with a unique "Super-Lok" tool change system. Simple, fast and tool-free at the touch of a button the accessories. Extra slim handle design with large-scale handle rubber coating for a secure and fatigue…
300 W powerful multi-function tool "MT 300 KA" with a unique "Super-Lok" tool change system. Simple, fast and tool-free at the touch of a button the accessories. Extra slim handle design with large-scale handle rubber coating for a secure and fatigue…
Multi-function tool MT 300 KA
300 W powerful multi-function tool "MT 300 KA" with a unique "Super-Lok" tool change system. Simple, fast and tool-free at the touch of a button the accessories. Extra slim handle design with large-scale handle rubber coating for a secure and fatigue-free working. Optimum control for all applications by a variable speed of 10.0 00-22,000 turns the minute. Grinding plate with integrated dust extraction provides for a cleaner working environment. The supplied adapter allows you to use the accessories from other manufacturers.
Highlights & Details
- 300 W motor
- tool-free change of accessories at the push of a button
- continuously adjustable oscillation rate
- . 11 Openers
Facts
- Speed selection
- Tool-free change of accessories
- 300 W high-performance motor
- Handle with Soft grip support
- 3 m power cable.
Delivery
- Case
- Sanding plate with integrated dust extraction
- Precision saw blade 32 x 40 mm for wood
- HSS segment saw blade 100 mm dia
- Firm steel spatula 52 x 26 mm
- Flexible steel spatula 30 x 50 mm
- 6 x sandpaper (each 2x pack of 60, 80 & 120-grit)
- Adapter for universal accessories from other manufacturers.
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Multi Tools