Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.1 GHz |
Display (cm) | 16 cm |
Screen size diagonal (inches) | 6.3 inch |
Display resolution | 2340 x 1080 p |
Display resolution mode | Full HD |
Resolution of built-in camera | 48 MP , 16 MP , 5 MP |
Front camera resolution | 16 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSDHC card , microSDXC card , microSD card |
RAM | 6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.1 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
Features | Fingerprint scanner , Face recognition , IP68 , IP69 |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 81 mm |
Height | 168.5 mm |
Depth | 14.8 mm |
Weight | 322 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Bluetooth |
Rechargeable battery technology | Li-ion |
IP rating | IP68 , IP69K |
SIM card type | Dual SIM |
Battery capacity | 6850 mAh |
Product type | Dual SIM smartphone |
Highlights & Details
- 16 cm (6.3 inch) display, 2340 x 1080 p
- Octa Core CPU (8 x 2.1 GHz)
- 128 GB internal memory (microSDHC card, microSDXC card, microSD card)
- Android™ 9.0
- Warranty: 24 months
- Manufacturer: Blackview
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones