Blaupunkt FL01 Mobile phone Black, Grey

  • Item no.: 2239595
  • Manufacturer no.: FL01 BLACK/GREY
  • EAN: 5990718816503

Practical functions, low price and a simple design, that is the Blaupunkt FL 01 mobile phone. The fine design of the device is reinforced by the matt, silver or gold-colored back made of aluminum.The FL 01 has a high-quality 2.8” display and a 1.2 me…

  • Item no.: 2239595
  • Manufacturer no.: FL01 BLACK/GREY
  • EAN: 5990718816503

Practical functions, low price and a simple design, that is the Blaupunkt FL 01 mobile phone. The fine design of the device is reinforced by the matt, silver or gold-colored back made of aluminum.The FL 01 has a high-quality 2.8” display and a 1.2 me…

Model FL01
Screen size diagonal (cm) 7.1 cm
Screen size diagonal (inches) 2.8 inch
Built-in camera Yes
Resolution of built-in camera 1.2 MP
Memory size 32 MB
Memory card slots microSD card (up to 32 GB)
Bluetooth Yes
Data transfer EDGE , GPRS
Wi-Fi No
Rechargeable Li-Ion, 900 mAh
Colour Black , Grey
Contract None
Rechargeable battery technology Li-ion
Display (cm) 7.1 cm
Depth 10 mm
Height 128.5 mm
Width 55 mm
Display resolution 240 x 320 p
Display resolution mode QVGA
Hybrid SIM slot
No
SIM card type
Single SIM
GSM standard GSM/2G
NFC (Near field communication) No
Battery capacity 900 mAh
SIM card type Standard SIM
Product type Mobile phone

Technical data

Model FL01
Screen size diagonal (cm) 7.1 cm
Screen size diagonal (inches) 2.8 inch
Built-in camera Yes
Resolution of built-in camera 1.2 MP
Memory size 32 MB
Memory card slots microSD card (up to 32 GB)
Bluetooth Yes
Data transfer EDGE , GPRS
Wi-Fi No

Frequently bought together

Similar products

See and discover other items from category Mobile Phones