Blaupunkt FM01 Dual SIM mobile phone Black

  • Item no.: 2239594
  • Manufacturer no.: FM01 BLACK
  • EAN: 5999887068607

Eternal classicThe slider shape not only provides beautiful memories, but is also extremely practical. For this reason, it never comes out of fashion. The FM 01 Slider is a classic slider phone. This device is the perfect choice for all, who are look…

  • Item no.: 2239594
  • Manufacturer no.: FM01 BLACK
  • EAN: 5999887068607

Eternal classicThe slider shape not only provides beautiful memories, but is also extremely practical. For this reason, it never comes out of fashion. The FM 01 Slider is a classic slider phone. This device is the perfect choice for all, who are look…

  • CPU: MediaTek MTK6261D
Model FM01
Screen size diagonal (cm) 7.1 cm
Screen size diagonal (inches) 2.4 inch
Built-in camera Yes
Resolution of built-in camera 0.3 MP
Memory size 32 MB
Memory card slots microSD card (up to 16 GB)
Bluetooth Yes
Data transfer EDGE , GPRS
Wi-Fi No
Rechargeable Li-Ion, 900 mAh
Colour Black
GSM frequency 900 MHz , 1800 MHz
Contract None
Rechargeable battery technology Li-ion
Display (cm) 6.1 cm
Depth 16 mm
Height 103 mm
Width 51 mm
Display resolution 240 x 320 p
Built-in GPS No
Built-in Glonass No
Display resolution mode QVGA
Hybrid SIM slot
No
SIM card type
Dual SIM
GSM standard GSM/2G
NFC (Near field communication) No
Battery capacity 900 mAh
SIM card type Mini SIM
Product type Dual SIM mobile phone

Technical data

  • CPU: MediaTek MTK6261D
Model FM01
Screen size diagonal (cm) 7.1 cm
Screen size diagonal (inches) 2.4 inch
Built-in camera Yes
Resolution of built-in camera 0.3 MP
Memory size 32 MB
Memory card slots microSD card (up to 16 GB)
Bluetooth Yes
Data transfer EDGE , GPRS
Wi-Fi No

Frequently bought together

Similar products

See and discover other items from category Mobile Phones