Technical data
Model | FS 03 |
---|---|
Screen size diagonal (inches) | 1.77 inch |
Built-in camera | Yes |
Resolution of built-in camera | 0.3 MP |
Memory card slots | SD card (up to 32GB) |
Bluetooth | Yes |
Dim | (W x H x D) 46.5 x 112 x 12.9 mm |
Colour | Black |
Contract | None |
Display (cm) | 4.5 cm |
Depth | 12.9 mm |
---|---|
Height | 112 mm |
Width | 46.5 mm |
Display resolution | 160 x 128 p |
Interfaces | Audio stereo (3.5 mm jack) |
SIM card type | Single SIM |
GSM standard | GSM/2G |
Product type | Mobile phone |
Blaupunkt FS03 black/silver
Highlights & Details
- torch
- Bluetooth
- SMS
- This text is machine translated.
Facts
- FM radio
- Camera
- Bluetooth
- Headphone jack
- Battery charger
- Warranty: 24 months
- Manufacturer: Blaupunkt
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones