Blaupunkt SAND Outdoor mobile phone Yellow
A robust mobile phoneA striking look and robust design - that's the Blaupunkt SAND mobile phone in brief. The reinforced metal housing and rubber seals of the device provide protection against dust and water spray, so that the device can be used unde…
- Warranty: 24 months
- Manufacturer: Blaupunkt
A robust mobile phoneA striking look and robust design - that's the Blaupunkt SAND mobile phone in brief. The reinforced metal housing and rubber seals of the device provide protection against dust and water spray, so that the device can be used unde…
- Warranty: 24 months
- Manufacturer: Blaupunkt
Technical data
Model | SAND |
---|---|
Screen size diagonal (cm) | 7.11 cm |
Screen size diagonal (inches) | 2.8 inch |
Built-in camera | Yes |
Resolution of built-in camera | 1.2 MP |
Memory size | 32 MB |
Memory card slots | microSD card (up to 32 GB) |
Bluetooth | Yes |
Data transfer | EDGE , GPRS |
Wi-Fi | No |
Dim | (W x H x D) 64.2 x 142.3 x 15.3 mm |
---|---|
Colour | Yellow |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
Contract | None |
Rechargeable battery technology | Li-ion |
Display (cm) | 7.1 cm |
Depth | 15.3 mm |
Height | 142.3 mm |
Width | 64.2 mm |
Display resolution | 240 x 320 p |
Display resolution mode | QVGA |
Interfaces | Micro USB |
Features | IP68 , Waterproof , Dustproof |
SIM card type | Dual SIM |
GSM standard | GSM/2G |
NFC (Near field communication) | No |
Battery capacity | 2500 mAh |
SIM card type | Standard SIM , Micro SIM |
Product type | Outdoor mobile phone |
Blaupunkt SAND Outdoor-Handy
A robust mobile phone
A striking look and robust design - that's the Blaupunkt SAND mobile phone in brief. The reinforced metal housing and rubber seals of the device provide protection against dust and water spray, so that the device can be used under extreme conditions and can withstand extreme physical requirements without any problem. The RS 01 with IP68 standard certification is the ideal solution for users who like to exercise, hike or work physically.
In addition to the special housing, the phone has a 2.8-inch QVGA display, MMS transmission, built-in FM radio, voice recorder, and audio and video player.
THE SAND is available in the colors black/yellow and black/blue, as they are typical for outdoor mobile phones.
This text is machine translated.
Highlights & Details
- Water/dust resistance: IP 68
- SMS/MMS
- Bluetooth
- FM radio
- Flashlight Function
Delivery
- Charger
- Battery
- Quick guide
- Headphones
- USB cable
- Screwdrivers
- Warranty: 24 months
- Manufacturer: Blaupunkt
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones