The VCI201 vacuum cleaner is designed for commercial use in dry and wet areas. With high performance and an effective air filter, it is even possible to work under the most difficult conditions. This model vacuum cleaner keeps the house, workshop and terrace clean, even in case of heavy soiling, e.g. after renovation and construction work. VCI201 has a reliable 1200 watt motor. Thus it is suitable for cleaning every surface. And with a suction power of 16-18 kPa and an air volume flow of 1.6 m3/min, the VCI201 vacuum cleaner can handle even the most difficult tasks.
The vacuum cleaner is equipped with two combi-floor nozzles. The universal floor nozzle adheres excellently to the floor and ensures an effective dirt absorption of carpet and hard floors. The second floor nozzle is designed to absorb moisture from the surface and is equipped with fine synthetic bristles and a rubber band for increasing the suction power.
This extremely practical vacuum cleaner also has a useful blowing function. With this function, you can also remove dirt from hard-to-reach places and clean surfaces, if you do not want to suck up the dirt. The high efficiency of the device is complemented by the use of a HEPA filter, which effectively stops dust and other dirt. The large active surface of the filter ensures optimum working time between the maintenance intervals of the vacuum cleaner. (E.g. filter cleaning).
Vacuum cleaning with the VCI201 ensures that the air emitted from the vacuum cleaner is as clean and safe as possible for you and your loved ones.
This text is machine translated.