There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
150 mm
300 kg
Mount
190 mm
140 x 110 mm
50 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Casing made from zinc steel plates, wheels of premium Polyamid
swivel castor with mounting plate
50 mm
Datasheet 826628 Blickle 231431 LE-PO 150G Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 300 kg 1 pc(s)
Datasheet 826628 Blickle 231431 LE-PO 150G Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 826628 Blickle 231431 LE-PO 150G Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 300 kg 1 pc(s)