There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
175 mm
300 kg
Mount
213 mm
140 x 110 mm
50 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Casing made from zinc steel plates, wheels of premium Polyamid
swivel castor with mounting plate
50 mm
Datasheet 827104 Blickle 251694 LE-PO 175G Swivel wheel Wheel diameter: 175 mm Load capacity (max.): 300 kg 1 pc(s)
Datasheet 827104 Blickle 251694 LE-PO 175G Swivel wheel Wheel diameter: 175 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 827104 Blickle 251694 LE-PO 175G Swivel wheel Wheel diameter: 175 mm Load capacity (max.): 300 kg 1 pc(s)