Technical data
Wheel Ø | 125 mm |
---|---|
Total height | 150 mm |
Content | 1 pc(s) |
Material | Steel plate , Solid rubber |
Size | 100 x 85 mm |
Hole distance | 80 x 60 mm |
Features | Brake |
Material (details) | Full-rubber tyres, casing made of galvanised sheet steel |
Type | Guide roller with end stop |
Load capacity (max.) | 100 kg |
Wheel width | 37.5 mm |
---|---|
Sheet size | 100 x 85 mm |
Tyre width | 37.5 mm |
Product type | Swivel wheel |
Device swivel castor, Ø 125 mm with locking device
Highlights & Details
- Roller bearing
- fully rubberised wheels;
Facts
- Case with double ball bearings in rotating assembly
- Axle is firmly screwed down, galvanised - chrome-plated
- Wheel with standard solid rubber tyres
- Rim pressed out of sheet metal
- Roller bearing.
- Warranty: 24 months
- Manufacturer: Blickle
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Castors & Wheels