There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Fixed wheel
125 mm
250 kg
Mount
150 mm
100 x 85 mm
40 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Casing made from zinc steel plates, wheels of premium Polyamid
Bockrolle with mounting plate
40 mm
Datasheet 826602 Blickle 318519 B-PO 125G Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
Datasheet 826602 Blickle 318519 B-PO 125G Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 826602 Blickle 318519 B-PO 125G Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)