There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Fixed wheel
125 mm
250 kg
Mount
150 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
Casing made of sheet steel galvanised, polyurethane run-lining Blickle Extrathane®
Castor
40 mm
Datasheet 812670 Blickle 321547 B-ALTH 125K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
Datasheet 812670 Blickle 321547 B-ALTH 125K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 812670 Blickle 321547 B-ALTH 125K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)