
Number
Technical specifications
- Product type
Swivel wheel with brake
- Wheel Ø
200 mm
- Load capacity (max.)
300 kg
- Features
Mount
Brake
- Total height
235 mm
- Size
140 x 110 mm
- Wheel width
50 mm
- Bearing type
Ball bearing
- Material
Solid rubber
- Factory colour
Grey
- Content
1 pc(s)
- Hole distance
105 x 75-80 mm
- Material (details)
Stainless steel
- Type
Roller ball bearing stop-fix
Documents & Downloads
Datasheet
Datasheet 891383 Blickle 387605 LEX-POEV 200KAD-FI-SG (LEX-POEV 200KD-FI-SG) Swivel wheel with brake Wheel diameter: 200 mm Load capacity
User & Safety Instructions
User & Safety Instructions 891383 Blickle 387605 LEX-POEV 200KAD-FI-SG (LEX-POEV 200KD-FI-SG) Swivel wheel with brake Wheel diameter: 200 mm Load capacity
Description
Features
- Housing: made of high quality pressed stainless chromium-nickel steel. Steering roller casing with double ball bearing in rotating assembly
- With rotating assembly gasket
- All mounting adapter as balls and axle material, rust and acid-resistant
- Axle screwed together
- Surface vibratory ground. Wheels: tires: Elastic solid rubber
- Light running quality
- Colour Grey
- Complete, 65° Shore A
- Vulcanised
- Insoluble connection
- Minimum wheel resistance Wheel body: made of high quality polyamide
- Color black.
- Shock and impact resistant
- Corrosion-resistant
- Lubricants, stainless roller bearing or sealed ball bearings.
- This text is machine translated.








