Technical data
Wheel Ø | 200 mm |
---|---|
Total height | 235 mm |
Content | 1 pc(s) |
Material | Steel plate , Polyamide |
Size | 140 x 110 mm |
Hole distance | 105 x 75-80 mm |
Features | Mount , Brake |
Material (details) | Casing made from zinc steel plates, wheels of premium Polyamid |
Type | Swivel castor with mounting plate and stop-fix-brakes |
Load capacity (max.) | 300 kg |
Wheel width | 50 mm |
---|---|
Sheet size | 140 x 110 mm |
Tyre width | 50 mm |
Product type | Swivel wheel |
Steel sheet swivel castor with locking device, Ø 200 mm
Highlights & Details
- High wear resistance
- Wheels made from polyamide
Facts
- Casing made from steel sheets pressed with 2-sided ball-bearing in slew ring
- Screwed Wheel axis, zinc -chromate
- Wheels made from premium Polyamid
- Colour natural-white
- High chemical stability against alcohol, salts, fats and against certain acids and bases
- Plain bearing.
- Warranty: 24 months
- Manufacturer: Blickle
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Castors & Wheels