There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
350 kg
Mount
Brake
155 mm
140 x 110 mm
40 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Casing: Made of compressed steel sheet; Wheels: made from premium Polyamide
Guide roller with end stop
40 mm
Datasheet 889917 Blickle 412841 LK-SPO 125K-3-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 889917 Blickle 412841 LK-SPO 125K-3-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)