There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
75 mm
200 kg
Mount
100 mm
100 x 85 mm
32 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Casing made from zinc steel plates, wheels of premium Polyamid
Bockrolle with mounting plate
32 mm
Datasheet 826522 Blickle 46714 B-PO 75G Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)
Datasheet 826522 Blickle 46714 B-PO 75G Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 826522 Blickle 46714 B-PO 75G Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)