There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Swivel wheel
150 mm
135 kg
Mount
190 mm
140 x 110 mm
40 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Full-rubber tyres, casing made of galvanised sheet steel
Guide roller
40 mm
Datasheet 826679 Blickle 532101 LE-VE 150R Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 135 kg 1 pc(s)
Datasheet 826679 Blickle 532101 LE-VE 150R Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 135 kg 1 pc(s)
User & Safety Instructions 826679 Blickle 532101 LE-VE 150R Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 135 kg 1 pc(s)