There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Swivel wheel with brake
150 mm
135 kg
Mount
Brake
190 mm
140 x 110 mm
40 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Full-rubber tyres, casing made of galvanised sheet steel
Guide roller with end stop
40 mm
Datasheet 826692 Blickle 532127 LE-VE 150R-FI Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 135 kg 1 pc(s)
Datasheet 826692 Blickle 532127 LE-VE 150R-FI Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 135 kg 1 pc(s)
User & Safety Instructions 826692 Blickle 532127 LE-VE 150R-FI Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 135 kg 1 pc(s)