
Number
Technical specifications
- Product type
Swivel wheel
- Wheel Ø
100 mm
- Load capacity (max.)
150 kg
- Features
Mount
- Total height
125 mm
- Size
100 x 85 mm
- Wheel width
32 mm
- Bearing type
Plain bearing
- Material
Solid rubber
- Factory colour
Grey
- Content
1 pc(s)
- Hole distance
80 x 60 mm
- Material (details)
Stainless steel
- Type
Roller Bearing
Documents & Downloads
Datasheet
Datasheet 891342 Blickle 582346 LEX-POEV 100G-SG Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
Datasheet 891342 Blickle 582346 LEX-POEV 100G-SG Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 891342 Blickle 582346 LEX-POEV 100G-SG Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
Description
Features
- Housing: made of high quality pressed stainless chromium-nickel steel. Steering roller casing with double ball bearing in rotating assembly
- With rotating assembly gasket
- All mounting adapter as balls and axle material, rust and acid-resistant
- Axle screwed together
- Surface vibratory ground. Wheels: tires: Elastic solid rubber
- Light running quality
- Colour Grey
- Complete, 65° Shore A
- Vulcanised
- Insoluble connection
- Minimum wheel resistance Wheel body: made of high quality polyamide
- Color black.
- Shock and impact resistant
- Corrosion-resistant
- Lubricants, stainless roller bearing or sealed ball bearings.
- This text is machine translated.








