
Number
Technical specifications
- Product type
Fixed wheel
- Wheel Ø
125 mm
- Load capacity (max.)
250 kg
- Features
Mount
- Total height
150 mm
- Size
100 x 85 mm
- Wheel width
37 mm
- Bearing type
Ball bearing
- Material
Solid rubber
- Factory colour
Grey
- Content
1 pc(s)
- Hole distance
80 x 60 mm
- Material (details)
Stainless steel
- Type
Roller ball bearing
Documents & Downloads
Datasheet
Datasheet 891357 Blickle 583070 BX-POEV 125KAD-SG (BEX-POEV 125KD-SG) Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 p
Datasheet 891357 Blickle 583070 BX-POEV 125KAD-SG (BEX-POEV 125KD-SG) Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 p
User & Safety Instructions
User & Safety Instructions 891357 Blickle 583070 BX-POEV 125KAD-SG (BEX-POEV 125KD-SG) Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 p

