1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
100 mm
125 kg
Mount
125 mm
100 x 85 mm
30 mm
Plain bearing
Phenol formaldehyde resin
Black
1 pc(s)
80 x 60 mm
Steel plate
Roller Bearing
Datasheet 891269 Blickle 605618 LI-PHN 100G Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 125 kg 1 pc(s)
User & Safety Instructions 891269 Blickle 605618 LI-PHN 100G Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 125 kg 1 pc(s)