Blickle 607572 Heat-resistant roller Ø 80 mm
Pressed from sheet steel, steering housing with double ball bearing in rotating collar, with stable centre bolts, ball protection thanks to special shape of the mounting plate. The special dynamic Blickle riveting of the rotating collar enables smoot…
- Warranty: 24 months
- Manufacturer: Blickle
Pressed from sheet steel, steering housing with double ball bearing in rotating collar, with stable centre bolts, ball protection thanks to special shape of the mounting plate. The special dynamic Blickle riveting of the rotating collar enables smoot…
- Warranty: 24 months
- Manufacturer: Blickle
Heat-resistant roller Ø 80 mm
Pressed from sheet steel, steering housing with double ball bearing in rotating collar, with stable centre bolts, ball protection thanks to special shape of the mounting plate. The special dynamic Blickle riveting of the rotating collar enables smooth running properties, a long service life and the rotating collar play adapted to high temperature usage, with highly heat-resistant grease. Plain bearing versions (wheel-Ø 80-125 mm) with Teflon-coated stainless steel axle tube. Axle screwed together. Galvanised, blue passivated, Cr6-free. Wheels: Phenolic resin, 90° shore D. Temperature-resistant from -35°C to +260°C, short-term up to +300°C.
This text is machine translated.
Highlights & Details
- Steel sheet
- Two way ball bearing
- Heat-resistant
- Warranty: 24 months
- Manufacturer: Blickle
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Castors & Wheels