There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
250 mm
850 kg
Brake
20 mm
295 mm
140 x 110 mm
50 mm
Ball bearing
Steel plate
1 pc(s)
105 x 75-80 mm
Steel plate
Roller ball bearing stop-fix
Datasheet 891420 Blickle 612432 ALST 250/20K Swivel wheel Wheel diameter: 250 mm Load capacity (max.): 850 kg 1 pc(s)
User & Safety Instructions 891420 Blickle 612432 ALST 250/20K Swivel wheel Wheel diameter: 250 mm Load capacity (max.): 850 kg 1 pc(s)