There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Autotransformer
115 V AC
220 V AC
230 V AC
240 V AC
1.6 A
1 x
1 x
384 VA
115 V AC
220 V AC
230 V AC
240 V AC
As per IED 61558-2-13, DIN EN 61558-2-13, VDE 0570 Part 2-13
Screw terminal
77 mm
76 mm
166 mm
(L x W x H) 166 x 77 x 76 mm
1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC
Encapsulated, cast in insulated casing
1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC
50 - 60 Hz
2.1 kg
1 pc(s)
Screw fastening
Yes
II
AIM 1,6/0,8
+40 °C
384 VA
115 V / 220 V / 230 V / 240 V
115 V / 220 V / 230 V / 240 V
Hole apertures in terminal connection boxes
115 V / 220 V / 230 V / 240 V
Datasheet 710866 BLOCK AIM 1,6/0,8 Autotransformer 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC
User & Safety Instructions 710866 BLOCK AIM 1,6/0,8 Autotransformer 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC
Conformity certificate 710866 BLOCK AIM 1,6/0,8 Autotransformer 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC