Number
Highlights & Details
BLOCK EL 7,5/6 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 6 V AC 7.50 VA 625 mA
- 1 x 230 V AC
- 2 x 6 V AC
- 625 mA
- 7.50 VA
Technical specifications
- Protection class IP 00
- Product type
Control transformer
- Output voltage
6 V AC
- Output current
625 mA
- No. of outputs
2 x
- No. of inputs
1 x
7.50 VA
- Input voltage
230 V AC
- Connection
Screw terminal
- Width
39 mm
- Height
45 mm
- Length
48 mm
- Dim
(L x W x H) 48 x 39 x 45 mm
- Output voltage (number x voltage)
2 x 6 V AC
- Design type
Open
- Input voltage (number x voltage)
1 x 230 V AC
- Frequency
50 - 60 Hz
- Weight
0.26 kg
- Content
1 pc(s)
- Insulation class
E
- Mounting type
L-piece
- RoHS-compliant
Yes
- Protection class
II
- Type
EL 7,5/6
- Max. ambient temperature
+40 °C
- Efficiency
62 %
7.5 VA
- Mounting type
M3 screws
- Type
EL 7.5/6
- Efficiency
62 %
- Fitting method
base plate
- Primary voltage
230 V
Documents & Downloads
Datasheet
Datasheet 716965 BLOCK EL 7,5/6 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 6 V AC 7.50 VA 625 mA
User & Safety Instructions
User & Safety Instructions 716965 BLOCK EL 7,5/6 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 6 V AC 7.50 VA 625 mA