Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Spring-loaded terminal
Structure
250 V AC
12 A
12 A
8 mA
0 Hz
63 Hz
Metal
45 mm
110 mm
IP20
HFE 156-230/12
HFE 156-230/12
1 pc(s)
(W x H) 45 mm x 110 mm
(50 Hz) 8 mA
Metal housing
230 V AC
12 A
0 - 63 Hz
Cage clamp terminal 2.5 mm
Yes
EMI filter
User & Safety Instructions 530337 BLOCK HFE 156-230/12 HFE 156-230/12 EMI filter 250 V AC 12 A (W x H) 45 mm x 110 mm 1 pc(s) Piece