Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Spring-loaded terminal
Structure
250 V AC
6 A
6 A
8 mA
0 Hz
63 Hz
Metal
40 mm
85 mm
45 °C
IP20
HFE 156-230/6
HFE 156-230/6
1 pc(s)
(W x H) 40 mm x 85 mm
(50 Hz) 8 mA
Metal housing
230 V AC
6 A
0 - 63 Hz
Cage clamp terminal 2.5 mm
Yes
EMI filter
User & Safety Instructions 530234 BLOCK HFE 156-230/6 HFE 156-230/6 EMI filter 250 V AC 6 A (W x H) 40 mm x 85 mm 1 pc(s) Piece