Block PVSE 230/48-5 Rail mounted PSU (DIN) 48 V DC 5 A 240 W 1 x
Single phase primary switched mode power supply from Block's Economy PowerVision PVSE series. With large power reserves focussing on the key task of power supply.StandardsPrimary switched mode power supply to UL 60950, UL 508Safety: EN 61558‑2‑17, EN…
Single phase primary switched mode power supply from Block's Economy PowerVision PVSE series. With large power reserves focussing on the key task of power supply.StandardsPrimary switched mode power supply to UL 60950, UL 508Safety: EN 61558‑2‑17, EN…
Block PVSE 230/48-5 Rail mounted PSU (DIN) 48 V DC 5 A 240 W 1 x
Single phase primary switched mode power supply from Block's Economy PowerVision PVSE series. With large power reserves focussing on the key task of power supply.
Standards
Primary switched mode power supply to UL 60950, UL 508
Safety: EN 61558‑2‑17, EN 60950 (SELV), EN 60204 (PELV)
EMC: EN 61204‑3
Approvals
UL/CSA 60950 recognised (E213214), UL508 listed (E219022)
Highlights & Details
- 200% Power Boost for 4 Seconds
- Top Boost for triggering conduction protection circuit breakers
- Input voltage range: 85 - 264 Vac, 120 - 373 V DC
- Output: 48V DC 5A 240W, 1 phase
- Synchronised
- Termination type:
Facts
- Stabilised and adjustable output voltage
- Up to 200% real power boost for 4 seconds
- Top boost to trip miniature circuit breakers
- DC OK signalling
- Stand‑by‑input
- Parallel connection option
- Service‑friendly spring‑loaded connector system
- Optional with active inrush current limiter
Comments
Customer reviews
Similar products
See and discover other items from category DIN Rail PSUs