There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 - 500 V/AC
Synchronised
Rail mounted PSU (DIN)
340 V AC
48 V DC
1
340 - 550 V/AC
480 - 780 V DC
550 V AC
10 A
10 A
480 W
Adjustable
3
48 V DC
1 x
Spring-loaded terminal
(L x W x H) 179.5 x 77 x 127 mm
1760 g
51 V DC
37 V DC
PVSE 400/48-10
1 pc(s)
500000 h
Regulated
Adjustable voltage output
77 mm
127 mm
179.5 mm
IP20
70 °C
-25 °C
PVSE 400-48-10
93 %
Datasheet 1399528 BLOCK PVSE 400/48-10 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1399528 BLOCK PVSE 400/48-10 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)