
Highlights & Details
BLOCK SIM 500 Safety transformer 1 x 230 V AC 2 x 12 V AC 500 VA 20.83 A
- 1 x 230 V AC
- 2 x 12 V AC
- 20.83 A
- 500 VA
Technical specifications
- Product type
Safety transformer
- Output voltage
12 V AC
- Output current
20.83 A
- No. of outputs
2 x
- No. of inputs
1 x
500 VA
- Input voltage
230 V AC
- Standards
As per IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Part 2-6
- Connection
Screw terminal
- Width
200 mm
- Height
166 mm
- Length
283 mm
- Dim
(L x W x H) 283 x 200 x 166 mm
- Output voltage (number x voltage)
2 x 12 V AC
- Design type
Encapsulated, in sheet metal housing
- Input voltage (number x voltage)
1 x 230 V AC
- Frequency
50 - 60 Hz
- Weight
9.10 kg
- Content
1 pc(s)
- Insulation class
B
- Mounting type
Screw fastening
- Test mark
VDE
- Type
SIM 500
- Efficiency
92 %
- Output voltage
2 x 12 V
- Input voltage
230 V
- Primary voltage
230 V
Documents & Downloads
Datasheet
Datasheet 2206950 BLOCK SIM 500 Safety transformer 1 x 230 V AC 2 x 12 V AC 500 VA 20.83 A
User & Safety Instructions
User & Safety Instructions 2206950 BLOCK SIM 500 Safety transformer 1 x 230 V AC 2 x 12 V AC 500 VA 20.83 A
Description
Features
- Integrated short-circuit and overload protection; double output voltage for series or parallel connection; very good moisture protection and low noise development through cast resin full casting XtraDenseFill (up to_300_VA)


