Block STEU 630/24 Safety transformer, Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V
Low power on current control, safety, or isolation transformer with tension spring clamps and dual purpose foot plate for screw and rail mounting (TS-35 rail to 250 VA) as per DIN 50022.
Low power on current control, safety, or isolation transformer with tension spring clamps and dual purpose foot plate for screw and rail mounting (TS-35 rail to 250 VA) as per DIN 50022.
Block STEU 630/24 Safety transformer, Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC 2 x 12 V AC, 24 V AC 630 VA
Low power on current control, safety, or isolation transformer with tension spring clamps and dual purpose foot plate for screw and rail mounting (TS-35 rail to 250 VA) as per DIN 50022.
Highlights & Details
- 230 V and 400 V input voltage
- 63 - 2500 VA
Comments
For dimensions see technical data sheet.Customer reviews
Similar products
See and discover other items from category Mains Transformers