There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
12 V AC
24 V AC
2 x
1 x
250 VA
208 V AC
230 V AC
380 V AC
400 V AC
415 V AC
440 V AC
460 V AC
480 V AC
500 V AC
525 V AC
Show moreVDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66
Push-in connector
96 mm
104 mm
102 mm
(L x W x H) 102 x 96 x 104 mm
2 x 12 V AC, 24 V AC
Open
1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC
50 - 60 Hz
3.60 kg
1 pc(s)
VDE = B, UL = class 130
L-piece
DIN rail
cULus Listed
Yes
I
USTE 250/2x12
+40 °C
90 %
Datasheet 1390955 BLOCK USTE 250/2x12 Control transformer, Safety transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V
User & Safety Instructions 1390955 BLOCK USTE 250/2x12 Control transformer, Safety transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V