blu-ray 3D Wickie auf grosser Fahrt 3D

  • Item no.: 918703
  • EAN: 4011976323488

When will from the small Wickie (Jonas Hämmerle) finally a real Vikings? This question lets his father Halvar (Waldemar Kobus) no rest. But as the terrible Sven (Günther Kaufman) the chief of the flake kidnapped, it must prove itself as deputy chief …

  • Warranty: 24 months
  • Item no.: 918703
  • EAN: 4011976323488

When will from the small Wickie (Jonas Hämmerle) finally a real Vikings? This question lets his father Halvar (Waldemar Kobus) no rest. But as the terrible Sven (Günther Kaufman) the chief of the flake kidnapped, it must prove itself as deputy chief …

  • Warranty: 24 months
Published 08.03.2012
Media type blu-ray 3D
No. of storage media 1
Running time 96 min
Actors Waldemar Kobus , Jonas Hämmerle , Günther Kaufmann , Olaf Krätke , Mercedes Jadea Diaz , Nic Romm , Christian Koch , Mike Maas , Andreas Don Duering , Sanne Schnapp
Director Christian Ditter
Genre (movies) Action , Adventure , Comedy
Year of production 2011
Imageformat 2.35:1
Supplier Universal
Depth 20 mm
Height 175 mm
Width 140 mm
Country of production Germany
Picture norm size HDTV 1080p
Original title Wickie auf großer Fahrt
Titles (movies) Wickie auf grosser Fahrt 3D
Weight 80 g

Technical data

Published 08.03.2012
Media type blu-ray 3D
No. of storage media 1
Running time 96 min
Actors Waldemar Kobus , Jonas Hämmerle , Günther Kaufmann , Olaf Krätke , Mercedes Jadea Diaz , Nic Romm , Christian Koch , Mike Maas , Andreas Don Duering , Sanne Schnapp
Director Christian Ditter
Genre (movies) Action , Adventure , Comedy
Year of production 2011
Imageformat 2.35:1
Supplier Universal

Frequently bought together

Similar products

See and discover other items from category Blu-ray 3D