blu-ray Paddington

  • Item no.: 1301873
  • EAN: 4006680072135

Paddington The Adventure beginntDa he a weakness for everything, the equally bearish as love British values from the darkest Peru to the Travel Bar Paddington to London. As he but mother souls on the Underground Station Paddington to find alone, he i…

  • Warranty: 24 months
  • Item no.: 1301873
  • EAN: 4006680072135

Paddington The Adventure beginntDa he a weakness for everything, the equally bearish as love British values from the darkest Peru to the Travel Bar Paddington to London. As he but mother souls on the Underground Station Paddington to find alone, he i…

  • Warranty: 24 months
Media type blu-ray
No. of storage media 1
Running time 95 min
Actors Hugh Bonneville (Mr Brown) , Sally Hawkins (Mrs. Brown) , Nicole Kidman (Millicent) , Julie Walters (Mrs. Bird) , Jim Broadbent (Mr. Gruber) , Peter Capaldi (Mr. Curry) , Madeleine Harris (Judy Brown) , Samuel Joslin (Jonathan Brown) , Matt Lucas (Taxifahrer) , Kayvan Novak (Kirill)
Director Paul King
Genre (movies) Children , Comedy
Year of production 2014
Imageformat 16:9
Supplier Kinowelt
Depth 20 mm
Height 185 mm
Width 140 mm
Country of production Great Britain/France/USA
Picture norm size SDTV 576i (PAL)
Original title Paddington
Titles (movies) Paddington
Weight 100 g

Technical data

Media type blu-ray
No. of storage media 1
Running time 95 min
Actors Hugh Bonneville (Mr Brown) , Sally Hawkins (Mrs. Brown) , Nicole Kidman (Millicent) , Julie Walters (Mrs. Bird) , Jim Broadbent (Mr. Gruber) , Peter Capaldi (Mr. Curry) , Madeleine Harris (Judy Brown) , Samuel Joslin (Jonathan Brown) , Matt Lucas (Taxifahrer) , Kayvan Novak (Kirill)
Director Paul King
Genre (movies) Children , Comedy
Year of production 2014
Imageformat 16:9
Supplier Kinowelt
Depth 20 mm

Frequently bought together

Similar products

See and discover other items from category Blu-ray discs