blu-ray Winters Tale FSC: 12

  • Item no.: 1276968
  • EAN: 5051890223302

The history of Winter's Tale spans more than 100 years and plays Well against evil in a mythical New York, full of wonders and fateful encounters in the eternal battle.

This text is machine translated.

  • Warranty: 24 months
  • Item no.: 1276968
  • EAN: 5051890223302

The history of Winter's Tale spans more than 100 years and plays Well against evil in a mythical New York, full of wonders and fateful encounters in the eternal battle.

This text is machine translated.

  • Warranty: 24 months
Published 06.11.2014
Media type blu-ray
No. of storage media 1
Running time 118 min
Actors Jennifer Connelly , Will Smith , Matt Bomer , Colin Farrell , Jessica Brown Findlay , Russell Crowe , Kevin Durand , William Hurt , Kevin Corrigan , Eva Marie Saint
Director Akiva Goldsman
Sound format English DD 5.1 , English DTS-HD 5.1 Master Audio , French DD 5.1 , Italian DD 5.1 , Spanish DD 5.1 , Thai DD 5.1
Subtitles Danish , Finnish , French , Icelandic , Dutch , Norwegian , Portuguese , Spanish
FSC 12
Genre (movies) Fantasy , Drama , Mystery , Romance movie
Year of production 2014
Imageformat 2.40:1
Supplier Warner Home
T 20 mm
Height 175 mm
Width 140 mm
Country of production USA
Picture norm size HDTV 1080p
Original title Winters Tale
Titles (movies) Winters Tale
Weight 80 g

Technical data

Published 06.11.2014
Media type blu-ray
No. of storage media 1
Running time 118 min
Actors Jennifer Connelly , Will Smith , Matt Bomer , Colin Farrell , Jessica Brown Findlay , Russell Crowe , Kevin Durand , William Hurt , Kevin Corrigan , Eva Marie Saint
Director Akiva Goldsman
Sound format English DD 5.1 , English DTS-HD 5.1 Master Audio , French DD 5.1 , Italian DD 5.1 , Spanish DD 5.1 , Thai DD 5.1
Subtitles Danish , Finnish , French , Icelandic , Dutch , Norwegian , Portuguese , Spanish
FSC 12
Genre (movies) Fantasy , Drama , Mystery , Romance movie

Frequently bought together

Similar products

See and discover other items from category Blu-ray discs