Bluetooth speaker JBL Harman Clip Handsfree Black
Hook and off you go. Thus you reach with your music even further.The JBL clip is a extremely lightweight, robust and powerful portable speaker. The powerful compact box has a battery with 5 hours of energy performance, so that your music wherever you…
- Warranty: 24 months
- Manufacturer: JBL Harman
Hook and off you go. Thus you reach with your music even further.The JBL clip is a extremely lightweight, robust and powerful portable speaker. The powerful compact box has a battery with 5 hours of energy performance, so that your music wherever you…
- Warranty: 24 months
- Manufacturer: JBL Harman
Technical data
Output rating | 3.2 W |
---|---|
Features | Handsfree |
Interfaces (input) | Audio stereo (3.5 mm jack) , Bluetooth |
Transfer type | Bluetooth® , Corded |
Dim | (W x H x D) 88 x 107 x 42 mm |
Colour | Black |
Max. battery life | 5 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 150 g |
Width | 88 mm |
---|---|
Height | 107 mm |
Depth | 42 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
JBL clip
Hook and off you go. Thus you reach with your music even further.
The JBL clip is a extremely lightweight, robust and powerful portable speaker. The powerful compact box has a battery with 5 hours of energy performance, so that your music wherever you go. And thanks to the built-in 3.5-mm audio cable, it is immediately ready to use for your favorite songs from your smartphone, iPod or mini tablet. But now it's even better: thanks to the integrated SBC codec and the A2DP-function, you can also play the music wirelessly via Bluetooth ® 3.0
With its 1.5"-frequency range (3.81 cm), the clip in the footsteps of the legendary JBL Micro Series and perfected with an overwhelming balance of impressive volume and powerful bass performance. Its name in the JBL clip, however, in particular by a very simple and yet so great function: with the built-in carabiner you can use it without any problem at all pieces of clothing, namely belt, bags and backpacks. If you are a real music lovers and gladly through the jungle of the city sneak-then you should always have a JLB clip!
Ultra-compact, powerful sound
The JBL clip is small, its sound, however, is great. The integrated high performance speaker plays your music so loud and clear from how you would like to have and everywhere.
Wireless and pure stream of music and calls via Bluetooth ®
Using the built-in Bluetooth function, you can enjoy your music and calls wirelessly - also very easily from each tablet and any smartphone.
Portable device with built-in carabiner
With its robust karabiner on your clothes, your bag or in your backpack, accompanies you everywhere the JBL clip-in every speed. The robust design prevents the wear even with fast movements. And the portable speaker is protected by durable material and solid housing - even if it is a little too impetuous in the backpack.
Rechargeable battery with energy power for 5 hours
With the rechargeable battery, you can listen to your favorite music for 5 hours without a break to enjoy - so that you always and everywhere with you.
This text is machine translated.
Highlights & Details
- Ultra-compact, powerful sound
- Wireless listening music and telephoning via Bluetooth ®
- Can be used as a hands-free device for smart phones/mobile phones can be used
- Practical, built-in clip for secure fastening to clothes, backpack, bag, etc.
- Rechargeable battery with up to 5 hours battery life.
Delivery
- JBL clip
- Micro-USB cable for charging
- Quick guide.
- Warranty: 24 months
- Manufacturer: JBL Harman
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers