Bomann TSG 708 Table top dishwasher 550 mm EEC: A+ (A+++ - D) Front loading Silver

  • Item no.: 1969673
  • Manufacturer no.: 770880
  • EAN: 4004470708806

Bomann 770880 Table top dishwasher 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Bomann
  • Item no.: 1969673
  • Manufacturer no.: 770880
  • EAN: 4004470708806

Bomann 770880 Table top dishwasher 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Bomann
Airbourne noise 51 dB
Table settings 6
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
174 kWh/year
Weighted annual water consumption
1820 l/year
Drying efficiency rating A
Design type Free standing
Colour Silver
Depth 500 mm
Height 438 mm
Width 550 mm
Type Front loading
Power
1280 W
Programmes 5
Product type Table top dishwasher

Technical data

Airbourne noise 51 dB
Table settings 6
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
174 kWh/year
Weighted annual water consumption
1820 l/year
Drying efficiency rating A
Design type Free standing
Colour Silver
Depth 500 mm
Height 438 mm

Frequently bought together

Similar products

See and discover other items from category Dishwashers