Bomann TSG 7402 Table top dishwasher 420 mm EEC: A (A+++ - D) White

  • Item no.: 2207328
  • Manufacturer no.: 774020
  • EAN: 4004470740202

2 in 1 - completely comfortable and can be used everywhere also without water connection - thanks to the integrated 5 liter water tankIdeal for the holiday apartment, for small kitchens as well as camping mobile, caravans etc.This text is machine tra…

  • Warranty: 24 months
  • Manufacturer: Bomann
  • Item no.: 2207328
  • Manufacturer no.: 774020
  • EAN: 4004470740202

2 in 1 - completely comfortable and can be used everywhere also without water connection - thanks to the integrated 5 liter water tankIdeal for the holiday apartment, for small kitchens as well as camping mobile, caravans etc.This text is machine tra…

  • Warranty: 24 months
  • Manufacturer: Bomann
  • 220 - 240 V~ / 50 Hz, 730-860 W
Airbourne noise 58 dBa
Table settings 2
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
125 kWh/year
Energy consumption (standard cycle) 0.43 kWh
Power consumption (off) 0.45 W
Power consumption (standby) 0.49 W
Weighted annual water consumption
1400 l/year
Drying efficiency rating B
Cycle time (standard cycle) 159 min
ON time 30 min
Design type Free standing
Colour White
T 435 mm
Height 435 mm
Width 420 mm
Energy consumption 125 kWh/1000h
Power
860 W
Programmes 5
Volume 58 dBa
Product type Table top dishwasher

Technical data

  • 220 - 240 V~ / 50 Hz, 730-860 W
Airbourne noise 58 dBa
Table settings 2
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
125 kWh/year
Energy consumption (standard cycle) 0.43 kWh
Power consumption (off) 0.45 W
Power consumption (standby) 0.49 W
Weighted annual water consumption
1400 l/year
Drying efficiency rating B
Cycle time (standard cycle) 159 min

Frequently bought together

Similar products

See and discover other items from category Dishwashers