Boompods Aquablaster Bluetooth speaker Built-in Amazon Alexa, Handsfree, incl. bracket, Suction cup, shock-proof, Water-
With this convenient, stylish and robust companion you can have all the necessary information on push of a button with the hand: this handy Bluetooth speaker is waterproof (IPX7) and shock-proof - in this way you can use it on the bike mount, in the …
- Warranty: 24 months
- Manufacturer: Boompods
With this convenient, stylish and robust companion you can have all the necessary information on push of a button with the hand: this handy Bluetooth speaker is waterproof (IPX7) and shock-proof - in this way you can use it on the bike mount, in the …
- Warranty: 24 months
- Manufacturer: Boompods
Technical data
Output rating | 8 W |
---|---|
Features | Built-in Amazon Alexa , Handsfree , incl. bracket , Suction cup , shock-proof , Water-proof |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (Ø x H) 105 mm x 45 mm |
Max. range | 10 m |
Colour | Grey , Green |
Max. battery life | 5 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 300 g |
---|---|
Height | 45 mm |
(Ø) | 105 mm |
Hub | Required |
Wireless charging | No |
Cloud integration | Alexa (separate hub required) , Conrad Connect (separate hub required) |
Product type | Bluetooth speaker |
Boom Pods Aqua Blaster Bluetooth speaker
With this convenient, stylish and robust companion you can have all the necessary information on push of a button with the hand: this handy Bluetooth speaker is waterproof (IPX7) and shock-proof - in this way you can use it on the bike mount, in the shower with the suction cup on the wall tiles or to your bag or a belt with carabiner fastening. The Aqua Blaster is equipped with smartphones, tablets and other devices compatible, the Bluetooth support.
This text is machine translated.
Highlights & Details
- Waterproof Bluetooth speaker
- Robust against shocks
- Supports amazon alexa
- Mounting at the bicycle or via suction possible
- Convenient snap hook and carry strap
Delivery
- Boom Pods Aqua Blaster Alexa-capable portable Bluetooth speaker
- Micro-USB charger cable
- Warranty: 24 months
- Manufacturer: Boompods
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers