Boompods Soundclip Alexa Bluetooth speaker Handsfree, Outdoor, Water-proof, Built-in Amazon Alexa Blue
Pocket speakerSturdy, water-resistant speaker with integrated powerful silicone strap that works as a stand or stretches and can be clamped anywhere, so you don't have to do without your music anywhere.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Boompods
Pocket speakerSturdy, water-resistant speaker with integrated powerful silicone strap that works as a stand or stretches and can be clamped anywhere, so you don't have to do without your music anywhere.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Boompods
Technical data
Features | Handsfree , Outdoor , Water-proof , Built-in Amazon Alexa |
---|---|
Bluetooth | 5.0 |
Transfer type | Bluetooth® |
Dim | (Ø x H) 90 mm x 45 mm |
Max. range | 10 m |
Colour | Blue |
Max. battery life | 5 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 155 g |
Height | 45 mm |
---|---|
(Ø) | 90 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Boomoods Soundclip Bluetooth speaker
Pocket speaker
Sturdy, water-resistant speaker with integrated powerful silicone strap that works as a stand or stretches and can be clamped anywhere, so you don't have to do without your music anywhere.
This text is machine translated.
Highlights & Details
- Bluetooth 5.0
- Clip-On device
- Water resistant to IPX6
- Built-in microphone for phone calls
- 5 hours battery life
- Built-in Amazon Alexa
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Boompods
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers