Bopla Alustyle ASPH 830-150 Treaded casing 150 x 74 x 32.8 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Alustyle is a new profile case, which is characterized by high quality design, improved mounting technology and an innovative accessory concept. The shared profile allows a easy insertion of the circuit board on the open housing. By trapezoidal shape…
- Warranty: 24 months
- Manufacturer: Bopla
Alustyle is a new profile case, which is characterized by high quality design, improved mounting technology and an innovative accessory concept. The shared profile allows a easy insertion of the circuit board on the open housing. By trapezoidal shape…
- Warranty: 24 months
- Manufacturer: Bopla
Technical data
Material | Aluminium |
---|---|
IP rating | IP65 |
Colour | Graphite grey (RAL 7024) |
Type | Blue Seal |
Length | 150 mm |
Width | 74 mm |
Height | 32.8 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 150 x 74 x 32.8 mm |
RoHS-compliant | Yes |
Type | Alustyle ASPH 830-150 |
---|---|
Material (details) | Extruded profile and die-cast cover |
Type | ASPH 830-150 |
Product type | Treaded casing |
Bopla Alustyle ASPH 830-150 Treaded casing 150 x 74 x 32.8 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Alustyle is a new profile case, which is characterized by high quality design, improved mounting technology and an innovative accessory concept. The shared profile allows a easy insertion of the circuit board on the open housing. By trapezoidal shape one-sided recess for e.g Foil keyboards Alustyle is ideal for use as a hand, wall, table, or mounting rails chassis.
Delivery
- Housing, two end-cap, coloured seals and decorative strips.
- Warranty: 24 months
- Manufacturer: Bopla
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures