Number
Highlights & Details
- Due to the few parts, Bocube can be easily and easily installed by hand. Open using a flat-blade screwdriver
- All housings have a lowered surface in the cover for mounting membrane keypads
- The lid is captive thanks to the hinge cap and ideal for use as a display case
- Wall brackets are available for all sizes of Bocube. They are screwed into the holes at the rear of the lower part of the housing
- Rectangular front plates or PCBs can be mounted in the lower part (by means of spacer bolts) as well as in the upper part
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
191 mm
- Width
125 mm
- Height
60 mm
- Inside width
118.4 mm
- Inside height
52 mm
- Internal depth
154.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 191 x 125 x 60 mm
- RoHS-compliant
Yes
- Weight
256 g
- Type
B 181306 ABS-7035 Bocube Gehäuse
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384468 Bopla B 181306 ABS-7035 Bocube Gehäuse 96034225 Industrial-grade casing 191 x 125 x 60 Acrylonitrile butadiene styrene G
User & Safety Instructions
User & Safety Instructions 2384468 Bopla B 181306 ABS-7035 Bocube Gehäuse 96034225 Industrial-grade casing 191 x 125 x 60 Acrylonitrile butadiene styrene G
Download
Download 2384468 Bopla B 181306 ABS-7035 Bocube Gehäuse 96034225 Industrial-grade casing 191 x 125 x 60 Acrylonitrile butadiene styrene G
Download 2384468 Bopla B 181306 ABS-7035 Bocube Gehäuse 96034225 Industrial-grade casing 191 x 125 x 60 Acrylonitrile butadiene styrene G
Description
This text is machine translated.
Scope of delivery
- Upper and lower part, hinge caps