
Number
Highlights & Details
- Due to the few parts, Bocube can be easily and easily installed by hand. Open using a flat-blade screwdriver
- All housings have a lowered surface in the cover for mounting membrane keypads
- The lid is captive thanks to the hinge cap and ideal for use as a display case
- Wall brackets are available for all sizes of Bocube. They are screwed into the holes at the rear of the lower part of the housing
- Rectangular front plates or PCBs can be mounted in the lower part (by means of spacer bolts) as well as in the upper part
Our service for you
Technical specifications
- Product type
Outdoor casing
- Features
Cover (clear)
- Material
Polycarbonate V0
IP66
- Factory colour
Graphite grey (RAL 7024)
- Length
271 mm
- Width
170 mm
- Height
120 mm
- Inside width
162.4 mm
- Inside height
111.5 mm
- Internal depth
233.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 271 x 170 x 120 mm
- RoHS-compliant
Yes
- Weight
684 g
- Type
B 261712 PC-V0-G-7024 Bocube Gehäuse
Documents & Downloads
Datasheet
Datasheet 2384454 Bopla B 261712 PC-V0-G-7024 Bocube Gehäuse 96026364 Outdoor casing 271 x 170 x 120 Polycarbonate V0 Graphite grey (RAL 7
User & Safety Instructions
User & Safety Instructions 2384454 Bopla B 261712 PC-V0-G-7024 Bocube Gehäuse 96026364 Outdoor casing 271 x 170 x 120 Polycarbonate V0 Graphite grey (RAL 7
Download
Download 2384454 Bopla B 261712 PC-V0-G-7024 Bocube Gehäuse 96026364 Outdoor casing 271 x 170 x 120 Polycarbonate V0 Graphite grey (RAL 7
Download 2384454 Bopla B 261712 PC-V0-G-7024 Bocube Gehäuse 96026364 Outdoor casing 271 x 170 x 120 Polycarbonate V0 Graphite grey (RAL 7
Description
This text is machine translated.
Scope of delivery
- Upper and lower part, hinge caps












