There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial-grade casing
Built-in hinge
Aluminium
IP66
IP68
IP69
IK07
IK08
Graphite grey (RAL 7024)
199 mm
86 mm
90 mm
77.5 mm
83.5 mm
155.5 mm
1 pc(s)
(L x W x H) 199 x 86 x 90 mm
Yes
BA 180809 Bocube Al 7024
Datasheet 2634507 Bopla BA 180809 Bocube Al 7024 00114134 Industrial-grade casing 199 x 86 x 90 Aluminium Graphite grey (RAL 7024) 1 pc(s)
User & Safety Instructions 2634507 Bopla BA 180809 Bocube Al 7024 00114134 Industrial-grade casing 199 x 86 x 90 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Download 2634507 Bopla BA 180809 Bocube Al 7024 00114134 Industrial-grade casing 199 x 86 x 90 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Download 2634507 Bopla BA 180809 Bocube Al 7024 00114134 Industrial-grade casing 199 x 86 x 90 Aluminium Graphite grey (RAL 7024) 1 pc(s)