Bopla BA 281709 F-7035 Universal enclosure 299 x 173 x 90 Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 1483235
  • Manufacturer no.: 00126335
  • EAN: 4049505306770

Bocube Alugeh.BA 281709 F-7035

  • Warranty: 24 months
  • Manufacturer: Bopla
  • Item no.: 1483235
  • Manufacturer no.: 00126335
  • EAN: 4049505306770

Bocube Alugeh.BA 281709 F-7035

  • Warranty: 24 months
  • Manufacturer: Bopla
Features with membrane keyboard
IP rating
IP66 , IP68 , IP69K
Colour Grey-white (RAL 7035)
Length 299 mm
Width 173 mm
Height 90 mm
Content 1 pc(s)
Dim (L x W x H) 299 x 173 x 90 mm
RoHS-compliant Yes
Type BA 281709 F-7035
Product type Universal enclosure

Technical data

Features with membrane keyboard
IP rating
IP66 , IP68 , IP69K
Colour Grey-white (RAL 7035)
Length 299 mm
Width 173 mm
Height 90 mm
Content 1 pc(s)
Dim (L x W x H) 299 x 173 x 90 mm
RoHS-compliant Yes
Type BA 281709 F-7035

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures