
Number
Highlights & Details
- Material PC is suitable for outdoor use (F1 listing according to UL 746C)
Technical specifications
- Product type
Sensor casing
- Features
with seal
- Material
Polycarbonate V0
IP65
- Factory colour
Black (RAL 9005)
- Length
70.9 mm
- Width
42.9 mm
- Height
23.7 mm
- Inside height
16.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 70.9 x 42.9 x 23.7 mm
- RoHS-compliant
Yes
- Weight
27 g
- Type
BL 704020 - 9005 BOLINK_SET
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384287 Bopla BL 704020 - 9005 BOLINK_SET 16174405.HMT1 Sensor casing 70.9 x 42.9 x 23.7 Polycarbonate V0 Black (RAL 9005) 1 pc(
User & Safety Instructions
User & Safety Instructions 2384287 Bopla BL 704020 - 9005 BOLINK_SET 16174405.HMT1 Sensor casing 70.9 x 42.9 x 23.7 Polycarbonate V0 Black (RAL 9005) 1 pc(
Download
Download 2384287 Bopla BL 704020 - 9005 BOLINK_SET 16174405.HMT1 Sensor casing 70.9 x 42.9 x 23.7 Polycarbonate V0 Black (RAL 9005) 1 pc(
Download 2384287 Bopla BL 704020 - 9005 BOLINK_SET 16174405.HMT1 Sensor casing 70.9 x 42.9 x 23.7 Polycarbonate V0 Black (RAL 9005) 1 pc(
Description
This text is machine translated.
Features
- Seal: TPE
Scope of delivery
- 1 housing incl. seal







