Number
Highlights & Details
- Material PC is suitable for outdoor use (F1 listing according to UL 746C)
Technical specifications
- Product type
Flanged box
- Material
Polycarbonate V0
IP65
- Factory colour
White
- Length
70.8 mm
- Width
42.9 mm
- Height
23.7 mm
- Inside height
16.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 70.8 x 42.9 x 23.7 mm
- RoHS-compliant
Yes
- Weight
29 g
- Type
BL 704020 WL2 DO-9003 BOLINK_SET
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384290 Bopla BL 704020 WL2 DO-9003 BOLINK_SET 16174463.HMT1 Flanged box 70.8 x 42.9 x 23.7 Polycarbonate V0 White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384290 Bopla BL 704020 WL2 DO-9003 BOLINK_SET 16174463.HMT1 Flanged box 70.8 x 42.9 x 23.7 Polycarbonate V0 White 1 pc(s)
Download
Download 2384290 Bopla BL 704020 WL2 DO-9003 BOLINK_SET 16174463.HMT1 Flanged box 70.8 x 42.9 x 23.7 Polycarbonate V0 White 1 pc(s)
Download 2384290 Bopla BL 704020 WL2 DO-9003 BOLINK_SET 16174463.HMT1 Flanged box 70.8 x 42.9 x 23.7 Polycarbonate V0 White 1 pc(s)
Description
This text is machine translated.
Features
- Seal: TPE
Scope of delivery
- 1 housing incl. seal