Number
Highlights & Details
- Stable locking technology enables a quick mounting without tools. Optionally, the half shells can be screwed
- Holders and cams for self-shaping screws in the housing shells - among other things adapted to European card formats
- The inside of the housing contains additional mounting grooves on the side walls for circuit boards, mounting plates, etc.
- Depending on the arrangement of the half-shells (directly on top of each other or offset to each other), the ventilation can be individually designed
- The cap sets are designed for use as a table housing , for optimum stacking and for setting up the housing
- The inside of the housing contains additional mounting grooves on the side walls for circuit boards, mounting plates, etc.
Technical specifications
- Product type
Desktop case
- Material
Acrylonitrile butadiene styrene
IP30
- Factory colour
Grey-white (RAL 7035)
- Length
174 mm
- Width
196.9 mm
- Height
65.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 174 x 196.9 x 65.2 mm
- RoHS-compliant
Yes
- Weight
357 g
- Type
BO 32009 L BOTEGO mit Zubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384357 Bopla BO 32009 L BOTEGO mit Zubehör Desktop case (L x W x H) 174 x 196.9 x 65.2 mm Acrylonitrile butadiene styrene Grey-
Download
Download 2384357 Bopla BO 32009 L BOTEGO mit Zubehör Desktop case (L x W x H) 174 x 196.9 x 65.2 mm Acrylonitrile butadiene styrene Grey-
Download 2384357 Bopla BO 32009 L BOTEGO mit Zubehör Desktop case (L x W x H) 174 x 196.9 x 65.2 mm Acrylonitrile butadiene styrene Grey-
Description
This text is machine translated.
Scope of delivery
- 1 x housing, 2 x aluminum front plates, 1 x cap set with 2 folding feet