Bopla Bocube B 140809 ABS-7035 96033135 Industrial-grade casing 80 x 151 x 90 Acrylonitrile butadiene styrene Grey-white
Number
Highlights & Details
Installation housing Bocube
- Installation without any tools
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
- Factory colour
Grey-white (RAL 7035)
- Length
80 mm
- Width
151 mm
- Height
90 mm
- Inside width
72.9 mm
- Inside height
82 mm
- Internal depth
113.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 151 x 90 mm
- RoHS-compliant
Yes
- Type
Bocube B 140809 ABS-7035
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706826 Bopla Bocube B 140809 ABS-7035 96033135 Industrial-grade casing 80 x 151 x 90 Acrylonitrile butadiene styrene Grey-white
User & Safety Instructions
User & Safety Instructions 706826 Bopla Bocube B 140809 ABS-7035 96033135 Industrial-grade casing 80 x 151 x 90 Acrylonitrile butadiene styrene Grey-white
Download
Download 706826 Bopla Bocube B 140809 ABS-7035 96033135 Industrial-grade casing 80 x 151 x 90 Acrylonitrile butadiene styrene Grey-white
Download 706826 Bopla Bocube B 140809 ABS-7035 96033135 Industrial-grade casing 80 x 151 x 90 Acrylonitrile butadiene styrene Grey-white
Description
This text is machine translated.
Scope of delivery
- Upper and lower sections
- Hinge locks.